Heat Sink SOT-227 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXV-55-101E

DigiKey Part Number
273-VXV-55-101E-ND
Manufacturer
Manufacturer Product Number
VXV-55-101E
Description
EXTRUDED HEATSINK 55MM SOT-227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink SOT-227 Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Bolt On
Mfr
Shape
Rectangular, Angled Fins
Series
Length
1.917" (48.70mm)
Packaging
Box
Width
2.165" (55.00mm)
Part Status
Active
Fin Height
1.181" (30.00mm)
Type
Board Level
Material
Package Cooled
Material Finish
Degreased
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.1202,55225 €2.858,52 €
Unit Price without VAT:2,55225 €
Unit Price with VAT:3,03718 €