
VM2-038-1AE | |
|---|---|
DigiKey Part Number | 2485-VM2-038-1AE-ND |
Manufacturer | |
Manufacturer Product Number | VM2-038-1AE |
Description | HORIZONTAL MOUNT HS |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247 Aluminum Alloy 7.5W @ 40°C Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 1.520" (38.61mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 7.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

