
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.969" L x 0.063" W (50.00mm x 1.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,27990 € | 2.427,99 € |
| Unit Price without VAT: | 24,27990 € |
|---|---|
| Unit Price with VAT: | 28,89308 € |

