
UM050T1008JE | |
|---|---|
DigiKey Part Number | UM050T1008JE-ND |
Manufacturer | |
Manufacturer Product Number | UM050T1008JE |
Description | RES 10 GOHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±5% 3W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.969" L x 0.063" W (50.00mm x 1.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,72000 € | 63,72 € |
| 10 | 58,00000 € | 580,00 € |
| 30 | 56,46733 € | 1.694,02 € |
| 50 | 55,92240 € | 2.796,12 € |
| 100 | 55,31460 € | 5.531,46 € |
| Unit Price without VAT: | 63,72000 € |
|---|---|
| Unit Price with VAT: | 75,82680 € |

