
UM040Z1008JE | |
|---|---|
DigiKey Part Number | UM040Z1008JE-ND |
Manufacturer | |
Manufacturer Product Number | UM040Z1008JE |
Description | RES 10 GOHM 5% 1.2W RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±5% 1.2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.575" L x 0.063" W (40.00mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.236" (6.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,06000 € | 37,06 € |
| 10 | 32,92900 € | 329,29 € |
| 30 | 31,82267 € | 954,68 € |
| 50 | 31,42920 € | 1.571,46 € |
| 100 | 30,99040 € | 3.099,04 € |
| 250 | 30,54392 € | 7.635,98 € |
| Unit Price without VAT: | 37,06000 € |
|---|---|
| Unit Price with VAT: | 44,10140 € |

