NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX04G104F4100ER

DigiKey Part Number
273-TX04G104F4100ERTR-ND - Tape & Reel (TR)
273-TX04G104F4100ERCT-ND - Cut Tape (CT)
273-TX04G104F4100ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX04G104F4100ER
Description
THERMISTOR 0402 100K/4100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
110 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06000 €0,30 €
100,05700 €0,57 €
250,05200 €1,30 €
500,04880 €2,44 €
1000,04600 €4,60 €
5000,04044 €20,22 €
1.0000,03837 €38,37 €
5.0000,03423 €171,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03269 €326,90 €
20.0000,03128 €625,60 €
30.0000,03051 €915,30 €
50.0000,02959 €1.479,50 €
70.0000,02902 €2.031,40 €
100.0000,02844 €2.844,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €