
TWW5JR75E | |
|---|---|
DigiKey Part Number | 2485-TWW5JR75E-ND |
Manufacturer | |
Manufacturer Product Number | TWW5JR75E |
Description | RES 0.75 OHM 5% 5W RADIAL |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW5JR75E Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

