
TWW5JR47E | |
|---|---|
DigiKey Part Number | TWW5JR47E-ND |
Manufacturer | |
Manufacturer Product Number | TWW5JR47E |
Description | RES 0.47 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW5JR47E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,63000 € | 15,75 € |
| 50 | 0,56420 € | 28,21 € |
| 100 | 0,50830 € | 50,83 € |
| 250 | 0,44696 € | 111,74 € |
| 500 | 0,40858 € | 204,29 € |
| 1.000 | 0,37595 € | 375,95 € |
| 5.000 | 0,31791 € | 1.589,55 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

