
TWW5JR05E | |
|---|---|
DigiKey Part Number | 273-TWW5JR05E-ND |
Manufacturer | |
Manufacturer Product Number | TWW5JR05E |
Description | RES 0.05 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,88600 € | 44,30 € |
| 100 | 0,80150 € | 80,15 € |
| 250 | 0,70908 € | 177,27 € |
| 500 | 0,65120 € | 325,60 € |
| 1.000 | 0,60206 € | 602,06 € |
| 5.000 | 0,51461 € | 2.573,05 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

