TWW5J10R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 35.743
Unit Price: 0,71000 €
Datasheet
10 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWW5J10R

DigiKey Part Number
TWW5J10R-ND
Manufacturer
Manufacturer Product Number
TWW5J10R
Description
RES 10 OHM 5% 5W RADIAL
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TWW5J10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Radial
Resistance
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.024" (26.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWW5J10REOhmite35.743TWW5J10RE-ND0,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes