
TWW3JR10E | |
|---|---|
DigiKey Part Number | TWW3JR10E-ND |
Manufacturer | |
Manufacturer Product Number | TWW3JR10E |
Description | RES 0.1 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW3JR10E Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,62720 € | 15,68 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,50600 € | 50,60 € |
| 250 | 0,44492 € | 111,23 € |
| 500 | 0,40672 € | 203,36 € |
| 1.000 | 0,37425 € | 374,25 € |
| 5.000 | 0,31647 € | 1.582,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

