
TWW20JR10E | |
|---|---|
DigiKey Part Number | 273-TWW20JR10E-ND |
Manufacturer | |
Manufacturer Product Number | TWW20JR10E |
Description | RES 0.1 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 1.811" (46.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,70200 € | 85,10 € |
| 135 | 1,49170 € | 201,38 € |
| 270 | 1,37137 € | 370,27 € |
| 540 | 1,26913 € | 685,33 € |
| 1.080 | 1,18231 € | 1.276,89 € |
| 5.130 | 1,03195 € | 5.293,90 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

