27 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWW20J27RE

DigiKey Part Number
273-TWW20J27RE-ND
Manufacturer
Manufacturer Product Number
TWW20J27RE
Description
RES 27 OHM 5% 20W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TWW20J27RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.787" L x 0.512" W (20.00mm x 13.00mm)
Height - Seated (Max)
1.811" (46.00mm)
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
In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,19300 €21,93 €
251,90440 €47,61 €
501,72340 €86,17 €
1001,56960 €156,96 €
3001,37177 €411,53 €
5001,29578 €647,89 €
1.0001,20627 €1.206,27 €
5.0001,04702 €5.235,10 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €