
TWW15J27RE | |
|---|---|
DigiKey Part Number | 273-TWW15J27RE-ND |
Manufacturer | |
Manufacturer Product Number | TWW15J27RE |
Description | RES 27 OHM 5% 15W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 1.535" (39.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,69200 € | 42,30 € |
| 50 | 1,52940 € | 76,47 € |
| 100 | 1,39150 € | 139,15 € |
| 300 | 1,21400 € | 364,20 € |
| 500 | 1,14582 € | 572,91 € |
| 1.000 | 1,06549 € | 1.065,49 € |
| 5.000 | 0,92259 € | 4.612,95 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

