
TWW10JR68E | |
|---|---|
DigiKey Part Number | TWW10JR68E-ND |
Manufacturer | |
Manufacturer Product Number | TWW10JR68E |
Description | 10W CERAMIC RADIAL WWND RES.5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 2.008" (51.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,64134 € | 3.270,83 € |
| Unit Price without VAT: | 0,64134 € |
|---|---|
| Unit Price with VAT: | 0,76319 € |

