
TWW10JR20E | |
|---|---|
DigiKey Part Number | TWW10JR20E-ND |
Manufacturer | |
Manufacturer Product Number | TWW10JR20E |
Description | RES 0.2 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW10JR20E Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 2.008" (51.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,87600 € | 21,90 € |
| 50 | 0,81260 € | 40,63 € |
| 100 | 0,76210 € | 76,21 € |
| 300 | 0,70240 € | 210,72 € |
| 600 | 0,67447 € | 404,68 € |
| 1.200 | 0,65223 € | 782,68 € |
| 5.100 | 0,61931 € | 3.158,48 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

