3.3 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWW10J3R3E

DigiKey Part Number
TWW10J3R3E-ND
Manufacturer
Manufacturer Product Number
TWW10J3R3E
Description
10W CERAMIC RADIAL WWND RES.5%
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Tolerance
Height - Seated (Max)
2.008" (51.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.1000,64134 €3.270,83 €
Unit Price without VAT:0,64134 €
Unit Price with VAT:0,76319 €