
TWW10J200E | |
|---|---|
DigiKey Part Number | TWW10J200E-ND |
Manufacturer | |
Manufacturer Product Number | TWW10J200E |
Description | RES 200 OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW10J200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,88720 € | 22,18 € |
| 50 | 0,82280 € | 41,14 € |
| 100 | 0,77170 € | 77,17 € |
| 300 | 0,71123 € | 213,37 € |
| 600 | 0,68295 € | 409,77 € |
| 1.200 | 0,66044 € | 792,53 € |
| 5.100 | 0,62711 € | 3.198,26 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

