
TWM7J3K3E | |
|---|---|
DigiKey Part Number | TWM7J3K3E-ND |
Manufacturer | |
Manufacturer Product Number | TWM7J3K3E |
Description | RES 3.3K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Radial |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQMR73K3J | TE Connectivity Passive Product | 918 | A137359-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.250 | 0,41136 € | 2.159,64 € |
| Unit Price without VAT: | 0,41136 € |
|---|---|
| Unit Price with VAT: | 0,48952 € |


