
TWM7J2K7E | |
|---|---|
DigiKey Part Number | TWM7J2K7E-ND |
Manufacturer | |
Manufacturer Product Number | TWM7J2K7E |
Description | RES 2.7K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.250 | 0,41654 € | 2.186,84 € |
| Unit Price without VAT: | 0,41654 € |
|---|---|
| Unit Price with VAT: | 0,49568 € |

