
TWM7J2K0E | |
|---|---|
DigiKey Part Number | 273-TWM7J2K0E-ND |
Manufacturer | |
Manufacturer Product Number | TWM7J2K0E |
Description | 7W CERAMIC METALOXIDE RES.5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.594" (40.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQMR72K0J | TE Connectivity Passive Product | 317 | A137357-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.250 | 0,41136 € | 2.159,64 € |
| Unit Price without VAT: | 0,41136 € |
|---|---|
| Unit Price with VAT: | 0,48952 € |


