TWM5J6K8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: 0,31396 €
Datasheet
6.8 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM5J6K8

DigiKey Part Number
TWM5J6K8-ND
Manufacturer
Manufacturer Product Number
TWM5J6K8
Description
RES 6.8K OHM 5% 5W RADIAL
Customer Reference
Detailed Description
6.8 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
TWM5J6K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Radial
Resistance
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.024" (26.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWM5J6K8EOhmite0TWM5J6K8E-ND0,31396 €Direct
Obsolete
This product is no longer manufactured. View Substitutes