
TWM5J4K7E | |
|---|---|
DigiKey Part Number | TWM5J4K7E-ND |
Manufacturer | |
Manufacturer Product Number | TWM5J4K7E |
Description | RES 4.7K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TWM5J4K7E Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,49500 € | 49,50 € |
| 250 | 0,43504 € | 108,76 € |
| 500 | 0,39756 € | 198,78 € |
| 1.000 | 0,36569 € | 365,69 € |
| 5.000 | 0,30898 € | 1.544,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

