
TWM5J3K3E | |
|---|---|
DigiKey Part Number | TWM5J3K3E-ND |
Manufacturer | |
Manufacturer Product Number | TWM5J3K3E |
Description | RES 3.3K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TWM5J3K3E Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,63480 € | 15,87 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,51200 € | 51,20 € |
| 250 | 0,45024 € | 112,56 € |
| 500 | 0,41156 € | 205,78 € |
| 1.000 | 0,37871 € | 378,71 € |
| 5.000 | 0,32024 € | 1.601,20 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

