
TWM5J3K0E | |
|---|---|
DigiKey Part Number | TWM5J3K0E-ND |
Manufacturer | |
Manufacturer Product Number | TWM5J3K0E |
Description | RES 3K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TWM5J3K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,63920 € | 15,98 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,51570 € | 51,57 € |
| 250 | 0,45344 € | 113,36 € |
| 500 | 0,41446 € | 207,23 € |
| 1.000 | 0,38136 € | 381,36 € |
| 5.000 | 0,32244 € | 1.612,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

