TWM5J390E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 637
Unit Price: 1,07000 €
Datasheet
390 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM5J390E

DigiKey Part Number
TWM5J390E-ND
Manufacturer
Manufacturer Product Number
TWM5J390E
Description
RES 390 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
TWM5J390E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.024" (26.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQMR5390RJTE Connectivity Passive Product637A137349-ND1,07000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,34030 €1.701,50 €
Unit Price without VAT:0,34030 €
Unit Price with VAT:0,40496 €