
TWM5J2K0 | |
|---|---|
DigiKey Part Number | TWM5J2K0-ND |
Manufacturer | |
Manufacturer Product Number | TWM5J2K0 |
Description | RES 2K OHM 5% 5W RADIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TWM5J2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


