
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

