43 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM3J43RE

DigiKey Part Number
TWM3J43RE-ND
Manufacturer
Manufacturer Product Number
TWM3J43RE
Description
RES 43 OHM 5% 3W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
TWM3J43RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,31791 €1.589,55 €
Unit Price without VAT:0,31791 €
Unit Price with VAT:0,37831 €