
TWM3J3K0E | |
|---|---|
DigiKey Part Number | TWM3J3K0E-ND |
Manufacturer | |
Manufacturer Product Number | TWM3J3K0E |
Description | RES 3K OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TWM3J3K0E Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31396 € | 1.569,80 € |
| Unit Price without VAT: | 0,31396 € |
|---|---|
| Unit Price with VAT: | 0,37361 € |

