TWM3J390E is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 0,31396 €
Datasheet
390 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM3J390E

DigiKey Part Number
2485-TWM3J390E-ND
Manufacturer
Manufacturer Product Number
TWM3J390E
Description
RES 390 OHM 5% 3W RADIAL
Customer Reference
Detailed Description
390 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
TWM3J390E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.024" (26.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWM3J390EOhmite0TWM3J390E-ND0,31396 €Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.