
TWM20J4K7E | |
|---|---|
DigiKey Part Number | 273-TWM20J4K7E-ND |
Manufacturer | |
Manufacturer Product Number | TWM20J4K7E |
Description | RES 4.7K OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 1.811" (46.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,80960 € | 45,24 € |
| 50 | 1,63700 € | 81,85 € |
| 100 | 1,49010 € | 149,01 € |
| 300 | 1,30130 € | 390,39 € |
| 500 | 1,22876 € | 614,38 € |
| 1.000 | 1,14332 € | 1.143,32 € |
| 5.000 | 0,99134 € | 4.956,70 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

