
TWM15J7K5E | |
|---|---|
DigiKey Part Number | 273-TWM15J7K5E-ND |
Manufacturer | |
Manufacturer Product Number | TWM15J7K5E |
Description | RES 7.5K OHM 5% 15W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 1.535" (39.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,79520 € | 44,88 € |
| 50 | 1,62400 € | 81,20 € |
| 100 | 1,47830 € | 147,83 € |
| 300 | 1,29097 € | 387,29 € |
| 500 | 1,21902 € | 609,51 € |
| 1.000 | 1,13424 € | 1.134,24 € |
| 5.000 | 0,98347 € | 4.917,35 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

