3.9 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM10J3K9E

DigiKey Part Number
2485-TWM10J3K9E-ND
Manufacturer
Manufacturer Product Number
TWM10J3K9E
Description
RES 3.9K OHM 5% 10W RADIAL LEAD
Customer Reference
Detailed Description
3.9 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.