330 mOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW7JR33E

DigiKey Part Number
2485-TUW7JR33E-ND
Manufacturer
Manufacturer Product Number
TUW7JR33E
Description
RES 0.33 OHM 5% 7W AXIAL
Customer Reference
Detailed Description
330 mOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
1.378" L x 0.394" W (35.00mm x 10.00mm)
Tolerance
Height - Seated (Max)
0.394" (10.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.