
TUW7J2R0E | |
|---|---|
DigiKey Part Number | TUW7J2R0E-ND |
Manufacturer | |
Manufacturer Product Number | TUW7J2R0E |
Description | RES 2 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW7J2R0E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,56500 € | 28,25 € |
| 100 | 0,52500 € | 52,50 € |
| 300 | 0,47773 € | 143,32 € |
| 600 | 0,45560 € | 273,36 € |
| 1.200 | 0,43800 € | 525,60 € |
| 5.100 | 0,41195 € | 2.100,94 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

