
TUW7J150E | |
|---|---|
DigiKey Part Number | TUW7J150E-ND |
Manufacturer | |
Manufacturer Product Number | TUW7J150E |
Description | RES 150 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW7J150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,62320 € | 15,58 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,53160 € | 53,16 € |
| 300 | 0,48373 € | 145,12 € |
| 600 | 0,46133 € | 276,80 € |
| 1.200 | 0,44351 € | 532,21 € |
| 5.100 | 0,41713 € | 2.127,36 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

