
TUW5JR68E | |
|---|---|
DigiKey Part Number | TUW5JR68E-ND |
Manufacturer | |
Manufacturer Product Number | TUW5JR68E |
Description | RES 0.68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW5JR68E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,54240 € | 13,56 € |
| 50 | 0,49600 € | 24,80 € |
| 100 | 0,45920 € | 45,92 € |
| 400 | 0,40653 € | 162,61 € |
| 800 | 0,38796 € | 310,37 € |
| 1.200 | 0,37890 € | 454,68 € |
| 5.200 | 0,35462 € | 1.844,02 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

