
TUW5J3R9E | |
|---|---|
DigiKey Part Number | 2485-TUW5J3R9E-ND |
Manufacturer | |
Manufacturer Product Number | TUW5J3R9E |
Description | RES 3.9 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW5J3R9E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPW53R9J | TE Connectivity Passive Product | 846 | A137442-ND | 0,59000 € | Similar |


