
TUW5J3R9E | |
|---|---|
DigiKey Part Number | TUW5J3R9E-ND |
Manufacturer | |
Manufacturer Product Number | TUW5J3R9E |
Description | 5W CERAMIC AXL WIREWOUND 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.866" L x 0.394" W (22.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.394" (10.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPW53R9J | TE Connectivity Passive Product | 846 | A137442-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,30634 € | 1.592,97 € |
| Unit Price without VAT: | 0,30634 € |
|---|---|
| Unit Price with VAT: | 0,36454 € |


