1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW5J1R0E

DigiKey Part Number
TUW5J1R0E-ND
Manufacturer
Manufacturer Product Number
TUW5J1R0E
Description
RES 1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TUW5J1R0E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61500 €6,15 €
250,53560 €13,39 €
500,48980 €24,49 €
1000,45350 €45,35 €
4000,40148 €160,59 €
8000,38314 €306,51 €
1.2000,37419 €449,03 €
5.2000,35021 €1.821,09 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €