
TUW3JR33E | |
|---|---|
DigiKey Part Number | TUW3JR33E-ND |
Manufacturer | |
Manufacturer Product Number | TUW3JR33E |
Description | 3W CERAMIC AXIAL WIREWOUND 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.866" L x 0.315" W (22.00mm x 8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25220 € | 1.261,00 € |
| Unit Price without VAT: | 0,25220 € |
|---|---|
| Unit Price with VAT: | 0,30012 € |

