
TUW3J6R8E | |
|---|---|
DigiKey Part Number | TUW3J6R8E-ND |
Manufacturer | |
Manufacturer Product Number | TUW3J6R8E |
Description | 3W CERAMIC AXIAL WIREWOUND 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.866" L x 0.315" W (22.00mm x 8.00mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24906 € | 1.245,30 € |
| Unit Price without VAT: | 0,24906 € |
|---|---|
| Unit Price with VAT: | 0,29638 € |

