
TUW15JR56E | |
|---|---|
DigiKey Part Number | TUW15JR56E-ND |
Manufacturer | |
Manufacturer Product Number | TUW15JR56E |
Description | 15W CERAMIC AXL WIREWOUND 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 1.929" L x 0.492" W (49.00mm x 12.50mm) |
Tolerance | Height - Seated (Max) 0.492" (12.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,37183 € | 1.874,02 € |
| Unit Price without VAT: | 0,37183 € |
|---|---|
| Unit Price with VAT: | 0,44248 € |

