4.7 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW15J4R7E

DigiKey Part Number
TUW15J4R7E-ND
Manufacturer
Manufacturer Product Number
TUW15J4R7E
Description
RES 4.7 OHM 5% 15W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TUW15J4R7E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm)
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
In-Stock: 4.665
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,76300 €7,63 €
250,67040 €16,76 €
500,61700 €30,85 €
1400,55721 €78,01 €
2800,52696 €147,55 €
5600,50289 €281,62 €
1.1200,48374 €541,79 €
5.0400,45454 €2.290,88 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €