
TUW15J47RE | |
|---|---|
DigiKey Part Number | TUW15J47RE-ND |
Manufacturer | |
Manufacturer Product Number | TUW15J47RE |
Description | RES 47 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW15J47RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,66240 € | 16,56 € |
| 50 | 0,60940 € | 30,47 € |
| 140 | 0,55029 € | 77,04 € |
| 280 | 0,52043 € | 145,72 € |
| 560 | 0,49664 € | 278,12 € |
| 1.120 | 0,47772 € | 535,05 € |
| 5.040 | 0,44888 € | 2.262,36 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

