33 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW15J33RE

DigiKey Part Number
2485-TUW15J33RE-ND
Manufacturer
Manufacturer Product Number
TUW15J33RE
Description
RES 33 OHM 5% 15W AXIAL
Customer Reference
Detailed Description
33 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
1.929" L x 0.492" W (49.00mm x 12.50mm)
Tolerance
Height - Seated (Max)
0.492" (12.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.