
TUW15J2R7E | |
|---|---|
DigiKey Part Number | 273-TUW15J2R7E-ND |
Manufacturer | |
Manufacturer Product Number | TUW15J2R7E |
Description | 15W CERAMIC AXL WIREWOUND 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.929" L x 0.492" W (49.00mm x 12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,42881 € | 2.161,20 € |
| Unit Price without VAT: | 0,42881 € |
|---|---|
| Unit Price with VAT: | 0,51028 € |

