
TUW15J1R5E | |
|---|---|
DigiKey Part Number | 2485-TUW15J1R5E-ND |
Manufacturer | |
Manufacturer Product Number | TUW15J1R5E |
Description | RES 1.5 OHM 5% 15W AXIAL |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW15J1R5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

