
TUW15J150E | |
|---|---|
DigiKey Part Number | 2485-TUW15J150E-ND |
Manufacturer | |
Manufacturer Product Number | TUW15J150E |
Description | RES 150 OHM 5% 15W AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW15J150E Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

